Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000045
Newark Part No.64T3403
Product RangeMC00004
Technical Datasheet
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.311 |
10+ | $0.311 |
25+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000045
Newark Part No.64T3403
Product RangeMC00004
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMC00004
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC000045 is a 3-way 3.81mm modular PCB Terminal Block with tin plated brass terminals, green polyamide 66 insulating body and through hole right angle block orientation. This PCB terminal block accepts 16AWG wire gauge, it has wire to board screw connection. Modular terminal block, allowing combination with other modular or single type Multicomp Pro terminal blocks.
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MC00004
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate