Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000047
Newark Part No.64T3405
Product RangeMC00004
Your Part Number
3,502 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.398 |
| 25+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000047
Newark Part No.64T3405
Product RangeMC00004
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMC00004
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000047 is a 3-way 5mm modular PCB Terminal Block with tin plated brass terminals, green polyamide 66 insulating body and through hole right angle block orientation. This PCB terminal block accepts 12AWG wire gauge, it has wire to board screw connection type. Modular terminal block, allowing combination with other modular or single type Multicomp Pro terminal blocks.
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MC00004
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
