Print Page
Image is for illustrative purposes only. Please refer to product description.

384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 250+ | $0.936 |
| 500+ | $0.839 |
| 1000+ | $0.754 |
| 5000+ | $0.687 |
Price for:Each
Minimum: 5
Multiple: 5
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000054
Newark Part No.64T3412
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
30A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
