Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.793 |
10+ | $0.729 |
25+ | $0.684 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000097
Newark Part No.64T3455
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The MC000097 is a 3-way 3.81mm pluggable PCB Terminal Block with tin plated phosphor bronze terminal, green polyamide 66 insulating body and straight block orientation. It accepts 16AWG wire gauge.
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
-
Technical Docs (2)
Alternatives for MC000097
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate