Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.180 |
100+ | $1.690 |
250+ | $1.540 |
500+ | $1.410 |
1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000218
Newark Part No.64T3576
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Rated Current15A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
-
No. of Positions
4Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for MC000218
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate