Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.580 |
100+ | $2.950 |
250+ | $2.740 |
500+ | $2.530 |
1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000759
Newark Part No.53X3329
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
50mm²
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate