Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000776
Newark Part No.53X3346
Your Part Number
Technical Datasheet
2,146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.056 |
| 10+ | $0.052 |
| 25+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000776
Newark Part No.53X3346
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourYellow
Conductor Area CSA0.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000776 is a female Quick Disconnect Terminal with copper sleeve on barrel. It is made of brass with tin-plated finish with yellow vinyl insulator. It accepts 26 to 22AWG wire.
- 300V at 75°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate