Print Page
Image is for illustrative purposes only. Please refer to product description.
1,252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.866 |
250+ | $0.659 |
500+ | $0.593 |
1000+ | $0.534 |
5000+ | $0.488 |
Price for:Each
Minimum: 5
Multiple: 5
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000779
Newark Part No.87X9015
Technical Datasheet
Pitch Spacing4mm
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current9A
Rated Voltage600V
Block OrientationSMD Right Angle
Product Range-
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
9A
Block Orientation
SMD Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
1Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate