Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000786
Newark Part No.39Y5802
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
394 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
| 5+ | $18.550 |
| 10+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000786
Newark Part No.39Y5802
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000786 is a 100mm IP67 RF Coaxial Cable Assembly with SMA bulkhead jack to SMA straight plug connection. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 335Vrms max.
- Dielectric withstanding voltage: 750Vrms max.
- Insulator resistance: 5.000MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.8dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
