Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000813
Newark Part No.39Y5823
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.440 |
| 25+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000813
Newark Part No.39Y5823
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Jacket ColorWhite
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000813 is a 150mm white RF Coaxial Cable Assembly with SMA bulkhead jack to 90° UFL plug connection. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.9dB max.
- Sheath colour white
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector Type A
SMA Bulkhead Jack
Connector Type B
U.FL Right Angle Plug
Cable Length - Imperial
5.906"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate