Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000814
Newark Part No.39Y5824
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.480 |
25+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000814
Newark Part No.39Y5824
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Right Angle Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Jacket ColorWhite
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
The MC000814 is a 200mm white RF Coaxial Cable Assembly with SMA bulkhead jack to 90° UFL plug connection. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.0dB max.
- Sheath colour white
- Temperature range-20-+70 degC
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Connector Type B
U.FL Right Angle Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
7.874"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate