Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001072
Newark Part No.84Y6253
Product RangeG3XXMF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 5+ | $5.560 |
| 10+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001072
Newark Part No.84Y6253
Product RangeG3XXMF
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric35.05mm
External Width - Metric50mm
External Depth - Metric52mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.05"
Product RangeG3XXMF
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35.05mm
External Depth - Metric
52mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
G3XXMF
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.05"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate