Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001101
Newark Part No.84Y6282
Product RangeG2XXMF
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $28.000 |
| 10+ | $25.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001101
Newark Part No.84Y6282
Product RangeG2XXMF
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric75.2mm
External Width - Metric146mm
External Depth - Metric222mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.96"
External Width - Imperial5.75"
External Depth - Imperial8.74"
Product RangeG2XXMF
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
75.2mm
External Depth - Metric
222mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
G2XXMF
Enclosure Material
Polycarbonate
External Width - Metric
146mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.96"
External Depth - Imperial
8.74"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate