Print Page
Image is for illustrative purposes only. Please refer to product description.
453 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.020 |
5+ | $4.020 |
10+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001472
Newark Part No.03AC3074
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeN Coaxial
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
N Coaxial
SVHC
Lead (17-Jan-2023)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for MC001472
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate