Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.670 |
| 25+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001493
Newark Part No.06AC2395
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Connector Type ASMA RP Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlue
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector Type A
SMA RP Bulkhead Jack
Connector Type B
U.FL Right Angle Plug
Cable Length - Imperial
5.9"
Jacket Color
Blue
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate