Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 5+ | $15.010 |
| 10+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001501
Newark Part No.06AC2403
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Connector Type ASMA RP Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlue
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
SMA RP Bulkhead Jack
Connector Type B
U.FL Right Angle Plug
Cable Length - Imperial
3.9"
Jacket Color
Blue
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate