Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 100+ | $0.953 |
| 250+ | $0.876 |
| 500+ | $0.805 |
| 1000+ | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001512
Newark Part No.06AC6111
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter-
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialZinc Body
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Receptacle
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate