Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 5+ | $0.361 |
| 10+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001529
Newark Part No.10AC8066
Technical Datasheet
Enclosure TypeUSB
Enclosure MaterialPolycarbonate
External Height - Metric8.5mm
External Width - Metric18mm
External Depth - Metric51.5mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial0.336"
External Width - Imperial0.71"
External Depth - Imperial2.03"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC001529
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
USB
External Height - Metric
8.5mm
External Depth - Metric
51.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.71"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
18mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
0.336"
External Depth - Imperial
2.03"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate