Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001831
Newark Part No.27AC8522
Product RangeMC001
Technical Datasheet
324 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 100+ | $0.138 |
| 250+ | $0.138 |
| 500+ | $0.138 |
| 1000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001831
Newark Part No.27AC8522
Product RangeMC001
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing12mm
Rated Current41A
Rated Voltage450V
Product RangeMC001
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC001831 from Multicomp Pro is a H type dual-row, 12mm pitch terminal block with 4 poles. Suitable for wire size ranging from 10AWG to 22AWG.
- Current rating is 41A, voltage rating is 450V
- Stripped length range from 5.5mm to 6.5mm
- Operation temperature range from -40°C to +85°C
- Minimum insulation withstand voltage is 2000VAC
- Insulation resistance is greater than 2000Mohm at 500VDC
- White colour PA66 (UL94-V2) insulation
- Steel with zinc plated screw, brass with nickel plated cage clamp
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Rated Current
41A
Product Range
MC001
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate