Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001986
Newark Part No.48AC1986
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $39.030 |
5+ | $37.100 |
10+ | $34.580 |
25+ | $30.870 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$39.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001986
Newark Part No.48AC1986
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length148.336mm
Cable Tie Width3.556mm
Cable Bundle Diameter Max36.423mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeUV Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC001986 from Pro-Power is a UV resistant and heat stabilized Black Nylon 6.6 Polyamide Cable Tie that is great for wire management in many industries.
- Ideal for indoor and outdoor use
- Provides resistance to high heat exposures
- High tensile strength with low insertion force
- Flammability rating UL94V-2
- Working temperature range -40° F to 257° F
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
148.336mm
Cable Bundle Diameter Max
36.423mm
Cable Tie Type
UV Stabilized
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
3.556mm
Minimum Loop Tensile Strength
40lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate