Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002001
Newark Part No.48AC6322
Product RangeMP Cable Tie Accessories
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.480 |
| 5+ | $21.210 |
| 10+ | $19.650 |
| 25+ | $17.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002001
Newark Part No.48AC6322
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.334mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.86mm
Width16.002mm
Height9.652mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.86mm
Height
9.652mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
5.334mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16.002mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate