Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002011
Newark Part No.
Full Reel37AC0857
Cut Tape37AC0856
Your Part Number
405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.971 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 100+ | $0.751 |
| 250+ | $0.679 |
| 500+ | $0.613 |
| 1000+ | $0.565 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.924 |
| 1000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002011
Newark Part No.
Full Reel37AC0857
Cut Tape37AC0856
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Technical Docs (1)
Alternatives for MC002011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
