Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
100+ | $1.080 |
250+ | $0.987 |
500+ | $0.899 |
1000+ | $0.835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002012
Newark Part No.37AC0858
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Alternatives for MC002012
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate