Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 100+ | $1.300 |
| 250+ | $1.170 |
| 500+ | $1.090 |
| 1000+ | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002081
Newark Part No.41AC9393
Technical Datasheet
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Rows
1 Row
Wire Size AWG Min
30AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate