Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.660 |
20+ | $1.660 |
50+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002103
Newark Part No.45AC5486
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial18.6CFM
Bearing TypeHydro Wave Bearing
Flow Rate - Metric31.6m³/h
Air Flow - CFM18.6CFM
Noise Rating27.7dBA
Power Rating3W
Rated Speed4500rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range-
Alternatives for MC002103
3 Products Found
Product Overview
MC002103 DC Axial Fan offers efficient cooling with a 12V power supply. Featuring a square design of 60mm x 15mm and delivering 18.6 CFM of airflow, this fan utilizes a hydro wave bearing for quiet and reliable performance. Ideal for compact electronic and industrial applications, it ensures effective ventilation and heat dissipation while maintaining low noise levels and extended operational life.
- Square fan frame type
- Rated speed: 4500rpm
- 3 lead wires power connection type
- Current blocking function and reverse polarity motor protection system
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
18.6CFM
Flow Rate - Metric
31.6m³/h
Noise Rating
27.7dBA
Rated Speed
4500rpm
Current Rating
180mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Hydro Wave Bearing
Air Flow - CFM
18.6CFM
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate