Print Page
Image is for illustrative purposes only. Please refer to product description.
4,632 In Stock
Need more?
652 Delivery in 1-3 Business Days(US stock)
3980 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.040 |
10+ | $2.890 |
20+ | $2.640 |
50+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002109
Newark Part No.45AC5492
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeHydro Wave Bearing
Flow Rate - Imperial18.84CFM
Flow Rate - Metric32m³/h
Air Flow - CFM18.84CFM
Noise Rating33.05dBA
Power Rating1.44W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rated Voltage (V DC): 12V
- Rated current (A): 0.12A ±0.02A
- Startup Voltage (V DC): 7V
- Rated Input Power (W): 1.44 W
- Operating Voltage (V DC): 10.2 to 13.8V
- Operating Temperature (°C): -10°C to +70°C
- Storage Temperature (°C): -40°C to +80°C
- Speed: 3800 RPM ±10% (3 Min)
Applications
Thermal Management, Utilities, Consumer Electronics, Temperature, Environmental, Instrumentation
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Hydro Wave Bearing
Flow Rate - Metric
32m³/h
Noise Rating
33.05dBA
Rated Speed
3800rpm
Current Rating
120mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
18.84CFM
Air Flow - CFM
18.84CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate