Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.630 |
25+ | $11.240 |
50+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002832
Newark Part No.67AC6056
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Cable Length - Metric3.05m
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
3.05m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate