Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002991
Newark Part No.71AC0502
Your Part Number
Technical Datasheet
428 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $10.780 |
| 10+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002991
Newark Part No.71AC0502
Technical Datasheet
Connector to Connector90° MMCX Plug to MMCX Plug
Cable Length - Imperial3.7"
Cable Length - Metric95mm
Coaxial Cable TypeRG174
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to MMCX Plug
Cable Length - Metric
95mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.7"
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate