Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 5+ | $1.620 |
| 10+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003618
Newark Part No.99AC4124
Technical Datasheet
Cover TypeLid
Cover ColorPolycarbonate
Cover MaterialPolycarbonate
For Use WithMulticomp Pro MC003615 DIN Rail ABS Enclosure
External Depth - Metric1.9mm
External Width - Metric42mm
External Height - Metric14mm
External Depth - Imperial0.075"
External Width - Imperial1.65"
External Height - Imperial0.55"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Lid
Cover Material
Polycarbonate
External Depth - Metric
1.9mm
External Height - Metric
14mm
External Width - Imperial
1.65"
Product Range
-
Cover Color
Polycarbonate
For Use With
Multicomp Pro MC003615 DIN Rail ABS Enclosure
External Width - Metric
42mm
External Depth - Imperial
0.075"
External Height - Imperial
0.55"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate