Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 50+ | $11.950 |
| 100+ | $11.180 |
| 250+ | $10.220 |
| 500+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004212
Newark Part No.71AC4839
Technical Datasheet
Pitch Spacing15mm
No. of Positions5Positions
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current101A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Rated Current
101A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
No. of Positions
5Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate