Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W06030R
Newark Part No.50AC5705
Technical Datasheet
70,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
50+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W06030R
Newark Part No.50AC5705
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product Range-
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC0100W06030R
1 Product Found
Product Overview
- Thick film chip resistors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
-
Resistor Technology
Thick Film
Current Rating
1A
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate