Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0201L6JR000SE
Newark Part No.84R2147
Product RangeMP-CR-CA Series
Technical Datasheet
3,184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 10+ | $0.035 |
| 100+ | $0.021 |
| 1000+ | $0.017 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0201L6JR000SE
Newark Part No.84R2147
Product RangeMP-CR-CA Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Current Rating1A
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Product RangeMP-CR-CA Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC0201L6JR000SE
4 Products Found
Product Overview
Power low ohm chip resistor. The resistors are constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Industrial
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Current Rating
1A
Resistor Technology
Thick Film
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Range
MP-CR-CA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate