Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402WG00000TCE-TC
Newark Part No.58K4442
Technical Datasheet
7,576 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 10+ | $0.010 |
| 100+ | $0.008 |
| 1000+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402WG00000TCE-TC
Newark Part No.58K4442
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1A
Resistor MountingSurface Mount Device
Product Range-
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC0402WG00000TCE-TC
5 Products Found
Product Overview
The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(<gt/>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature range -55°C to +155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate