Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508003
Newark Part No.74M3083
Product RangeMC101 5080
Technical Datasheet
461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 100+ | $1.810 |
| 250+ | $1.640 |
| 500+ | $1.510 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508003
Newark Part No.74M3083
Product RangeMC101 5080
Technical Datasheet
Product RangeMC101 5080
No. of Contacts3Contacts
Pitch Spacing5.08mm
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingScrew Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MC101 5080
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
Screw Mount
Contact Material
Phosphor Bronze
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate