Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206W4F500MT5E
Newark Part No.03P2309
Technical Datasheet
Packaging Options
1,652 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.009 |
10+ | $0.009 |
25+ | $0.009 |
50+ | $0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206W4F500MT5E
Newark Part No.03P2309
Technical Datasheet
Resistance0.05ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 400ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for MC1206W4F500MT5E
1 Product Found
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.05ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
-
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 400ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability