Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202222M070B20C7B
Newark Part No.23T7767
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202222M070B20C7B
Newark Part No.23T7767
Technical Datasheet
Capacitance2200pF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC202222M070B20C7B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate