Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24334
Newark Part No.14N5663
Technical Datasheet
No. of Rows2 Row
No. of Positions20Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing11mm
Rated Current25A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC24334 is a 20-pole 25A panel-mount PCB Barrier Terminal Block with T-screw style. It has tin-plated brass terminal, black PC insulator and #6-32 nickel-plated steel screw.
- 12lb-inch Screw torque
- <gt/>2000MΩ at 500VDC Insulation resistance
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
20Positions
Wire Size AWG Max
-
Rated Current
25A
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate