Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24372
Newark Part No.14N5701
Product RangeMB Series
Your Part Number
712 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 250+ | $0.969 |
| 500+ | $0.869 |
| 1000+ | $0.781 |
| 5000+ | $0.711 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24372
Newark Part No.14N5701
Product RangeMB Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeMB Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC24372
3 Products Found
Product Overview
The MC24372 is a 3-position Terminal Block with tin plated brass terminals and a green polyamide 66 UL94V-0 insulator. This Eurostyle™ wire to board terminal block features nickel plated steel screws, nickel plated brass cage clamps and accepts 12 to 26AWG wire. The MC series is the plug side of pluggable type terminal block, available in horizontal wire entry to meet multiple design requirements. This series creates applications requiring high reliable interconnection with the flexibility of simplified modifications and installation.
- <gt/>2000MΩ Insulation resistance
- 4 to 5mm Wire strip length
- 5lbs-inch Screw torque
- -40 to 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
