Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29371
Newark Part No.34P2140
Product RangeMC Series
Your Part Number
Technical Datasheet
916 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 50+ | $7.330 |
| 100+ | $6.810 |
| 250+ | $6.350 |
| 500+ | $5.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29371
Newark Part No.34P2140
Product RangeMC Series
Technical Datasheet
Insulator ColourRed
Product RangeMC Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC29371 is a Butt-splice Terminal made of copper with tin plated finish and a red vinyl insulator. This VOLTREX® butt splice accepts 22-16AWg wire.
- 600V Maximum rated voltage
- 75°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
MC Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for MC29371
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate