Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29459
Newark Part No.34P2223
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29459
Newark Part No.34P2223
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate