Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29552
Newark Part No.34P2309
Product RangeMC29 Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 50+ | $7.060 |
| 100+ | $6.560 |
| 250+ | $6.100 |
| 500+ | $5.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29552
Newark Part No.34P2309
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeMC29 Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#4
Wire Size AWG Max
16AWG
Product Range
MC29 Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for MC29552
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate