Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29587
Newark Part No.34P2344
Product RangeMC29 Series
Technical Datasheet
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
50+ | $1.620 |
100+ | $1.620 |
250+ | $1.620 |
500+ | $1.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29587
Newark Part No.34P2344
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Stud Size - Imperial6
Insulator Colour-
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
-
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC29587
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate