Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29619
Newark Part No.34P2376
Product RangeMC29 Series
Technical Datasheet
298 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.940 |
50+ | $1.940 |
100+ | $1.940 |
250+ | $1.940 |
500+ | $1.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29619
Newark Part No.34P2376
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC29619 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. The MC29 series crimp terminal comes with an easy entry blue vinyl insulated barrel. It accepts 16 to 14AWG wire.
- 600V Maximum voltage rating
- 105°C Maximum rated temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MC29 Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC29619
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate