Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090084
Newark Part No.55X3019
Product RangeMulticomp Pro Silica Gel
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $132.890 |
| 25+ | $128.060 |
| 50+ | $123.230 |
| 100+ | $118.400 |
| 250+ | $113.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$132.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090084
Newark Part No.55X3019
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight100g
External Length125mm
Standard-
External Depth93mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High sorbing performance
- High thermo stability
- High mechanical robustness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
100g
Standard
-
SVHC
No SVHC (25-Jun-2025)
Material
Silica Gel
External Length
125mm
External Depth
93mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate