Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33279
Newark Part No.09R3164
Your Part Number
Technical Datasheet
2,558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 100+ | $3.290 |
| 250+ | $3.100 |
| 500+ | $2.890 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33279
Newark Part No.09R3164
Technical Datasheet
Thermal Resistance7.1°C/W
Packages CooledTO-220
External Width - Metric42mm
External Height - Metric25mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.65"
External Height - Imperial0.98"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC33279 is a 25 x 42 x 38mm PCB twisted vanes horizontal Heat Sink with black anodized finish. This heat sink is suitable for use with two TO-220 devices.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
7.1°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
-
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Alternatives for MC33279
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate