Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.940 |
100+ | $3.550 |
250+ | $3.290 |
500+ | $3.000 |
1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33290
Newark Part No.09R3175
Technical Datasheet
Thermal Resistance8.8°C/W
Packages CooledTO-220
External Width - Metric34.53mm
External Height - Metric50mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.36"
External Height - Imperial1.97"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC33290 from Multicomp is a extruded heatsink with solderable fixing pins in TO-220 package.
- Compact design
- Vertical mounting
- Pre drilled mounting holes
- Black anodize finish
- Thermal resistance of 8.8°C/W
- 50mm height
- 34.53mm width
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
8.8°C/W
External Width - Metric
34.53mm
External Length - Metric
12.5mm
Heat Sink Material
-
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (1)
Alternatives for MC33290
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate