Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34483
Newark Part No.46P5342
Product RangeMC34
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 250+ | $0.043 |
| 500+ | $0.039 |
| 1000+ | $0.036 |
| 5000+ | $0.033 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34483
Newark Part No.46P5342
Product RangeMC34
Technical Datasheet
Product RangeMC34
No. of Positions3Positions
Pitch Spacing2.54mm
For Use With2218T Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC34483
4 Products Found
Product Overview
The MC34483 is a 3-way crimp Receptacle Housing with tin-plated brass contact, nylon 66 insulator, 26 to 22AWG wire. 2.54mm pitch spacing.
- 3AAC/DC Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC/minute Withstanding voltage
- -40 to +105°C Operating temperature range
- Beige colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Note: These connectors are NOT supplied with the Crimp Contacts. See 2218T
Technical Specifications
Product Range
MC34
No. of Positions
3Positions
For Use With
2218T Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate