Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34485
Newark Part No.46P5343
Product RangeMC34
Your Part Number
28,836 In Stock
Need more?
158 Delivery in 1-3 Business Days(US stock)
28678 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.074 |
| 250+ | $0.056 |
| 500+ | $0.051 |
| 1000+ | $0.045 |
| 5000+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34485
Newark Part No.46P5343
Product RangeMC34
Technical Datasheet
Product RangeMC34
No. of Positions4Positions
Pitch Spacing2.54mm
For Use With2218T Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC34485 is a 4-way wire to board Crimp Housing made of beige nylon 66 insulator with tin plated brass contacts.
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for 1 minute Withstanding voltage
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Note: These connectors are NOT supplied with the Crimp Contacts. See 2218T
Technical Specifications
Product Range
MC34
No. of Positions
4Positions
For Use With
2218T Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34485
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
