Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34591
Newark Part No.02N4612
Product Range2260(5560)
Technical Datasheet
868 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.886 |
250+ | $0.673 |
500+ | $0.605 |
1000+ | $0.545 |
5000+ | $0.498 |
Price for:Each
Minimum: 5
Multiple: 5
$4.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34591
Newark Part No.02N4612
Product Range2260(5560)
Technical Datasheet
Product Range2260(5560)
No. of Positions10Positions
Pitch Spacing3mm
For Use With3mm Pin & Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC34591 is a 10-position Receptacle Housing mates with 5560T terminal. It has tin-plated phosphor bronze contacts and high temperature plastic (nylon 66) insulator.
- 1000MΩ Insulation resistance (minimum)
- 10mΩ Contact resistance (maximum)
- 5A AC/DC Current rating
- -25 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2260(5560)
No. of Positions
10Positions
For Use With
3mm Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability