Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 50+ | $13.650 |
| 100+ | $12.870 |
| 250+ | $11.880 |
| 500+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34945
Newark Part No.74M6165
Technical Datasheet
Connector Type AHDMI A Plug
Connector to ConnectorHDMI A Plug to HDMI Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC34945
2 Products Found
Product Overview
The MC34945 is a 2m Audio/Video Cable Assembly with HDMI A plugs. It has AU black shell G/F plated solder type with PCB HDMI connector, PE low density inner mould and PVC 70Pa black over mould.
- 300VDC, 10ms Hi-Pot
- 20MΩ Minimum insulation resistance
- 2Ω Maximum contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Plug
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Connector to Connector
HDMI A Plug to HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate